Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoE11A06002M030Copy
Manufacturer Standard Lead Time14 weeks
Order Code2990576
Product RangeMicro-Change 120108 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY415.410 (CNY469.4133) |
Price for:Each
Minimum: 12
Multiple: 12
CNY4,984.92 (CNY5,632.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoE11A06002M030Copy
Manufacturer Standard Lead Time14 weeks
Order Code2990576
Product RangeMicro-Change 120108 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
Cable Length - Metric3m
Cable Length - Imperial9.84ft
Product RangeMicro-Change 120108 Series
Technical Specifications
Connector Type A
Micro-Change Plug
Cable Length - Metric
3m
Product Range
Micro-Change 120108 Series
Connector Type B
Micro-Change Plug
Cable Length - Imperial
9.84ft
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160121
