Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoDEL-130054-0044Copy
Order Code4129881
Product RangeMicro-Change 130054 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY502.120 (CNY567.3956) |
| 5+ | CNY502.100 (CNY567.373) |
| 10+ | CNY502.070 (CNY567.3391) |
| 25+ | CNY502.040 (CNY567.3052) |
| 50+ | CNY457.920 (CNY517.4496) |
| 100+ | CNY449.410 (CNY507.8333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY502.12 (CNY567.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoDEL-130054-0044Copy
Order Code4129881
Product RangeMicro-Change 130054 Series
Technical Datasheet
No. of Positions4 Positions
Cable Length - Metric1m
Product RangeMicro-Change 130054 Series
SVHCLead
Technical Specifications
No. of Positions
4 Positions
Product Range
Micro-Change 130054 Series
Cable Length - Metric
1m
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068494
