Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoDEL-120341-0506Copy
Order Code4129849
Product RangeMicro-Change 120341 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,276.900 (CNY2,572.897) |
| 5+ | CNY2,105.220 (CNY2,378.8986) |
| 10+ | CNY1,933.540 (CNY2,184.9002) |
| 25+ | CNY1,933.470 (CNY2,184.8211) |
| 50+ | CNY1,920.360 (CNY2,170.0068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,276.90 (CNY2,572.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoDEL-120341-0506Copy
Order Code4129849
Product RangeMicro-Change 120341 Series
Technical Datasheet
Connector Type AMicro-Change Plug
No. of Positions8 Positions
Cable Length - Imperial32.81ft
Product RangeMicro-Change 120341 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
Cable Length - Imperial
32.81ft
SVHC
Lead
No. of Positions
8 Positions
Product Range
Micro-Change 120341 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56201
