Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoDEL-120341-0502Copy
Order Code4129902
Product RangeMicro-Change 120341 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,274.490 (CNY1,440.1737) |
| 5+ | CNY1,188.860 (CNY1,343.4118) |
| 10+ | CNY1,103.220 (CNY1,246.6386) |
| 25+ | CNY1,038.460 (CNY1,173.4598) |
| 50+ | CNY992.210 (CNY1,121.1973) |
| 100+ | CNY980.620 (CNY1,108.1006) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,274.49 (CNY1,440.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoDEL-120341-0502Copy
Order Code4129902
Product RangeMicro-Change 120341 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Imperial6.56ft
Product RangeMicro-Change 120341 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
8 Positions
Product Range
Micro-Change 120341 Series
Connector Type B
RJ45 Plug
Cable Length - Imperial
6.56ft
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131544
