Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part NoDEL-1200720171Copy
Manufacturer Standard Lead Time25 weeks
Order Code2115244
Product RangeMicro-Change 120072 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12+ | CNY366.180 (CNY413.7834) |
Price for:Each
Minimum: 12
Multiple: 12
CNY4,394.16 (CNY4,965.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part NoDEL-1200720171Copy
Manufacturer Standard Lead Time25 weeks
Order Code2115244
Product RangeMicro-Change 120072 Series
Technical Datasheet
Connector Type AMicro-Change Receptacle
Connector Type BFree End
No. of Positions3 Positions
Product RangeMicro-Change 120072 Series
Technical Specifications
Connector Type A
Micro-Change Receptacle
No. of Positions
3 Positions
Connector Type B
Free End
Product Range
Micro-Change 120072 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072
