Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No99-99-0988Copy
Manufacturer Standard Lead Time55 weeks
Order Code2612662
Product RangeMini-SPOX 5267 Series
Also Known As99990988, 5267-04A-X, 99-99-0988
Your Part Number
911 In Stock
Need more?
161 Next business day delivery available(Shanghai stock)
750 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.710 (CNY1.9323) |
| 100+ | CNY1.610 (CNY1.8193) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.410 (CNY1.5933) |
| 2000+ | CNY1.310 (CNY1.4803) |
| 3000+ | CNY1.210 (CNY1.3673) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.10 (CNY19.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No99-99-0988Copy
Manufacturer Standard Lead Time55 weeks
Order Code2612662
Product RangeMini-SPOX 5267 Series
Also Known As99990988, 5267-04A-X, 99-99-0988
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeMini-SPOX 5267 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
Connector Body MaterialNylon (Polyamide) Body
Connector OrientationStraight
Contact Current Rating3A
SVHCNo SVHC (04-Feb-2026)
Product Overview
Mini-SPOX Wire to Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets industry requirements.
- Friction lock for secure mating retention
- Polarizing feature ensures accurate mating orientation
- Through hole round terminals
- Terminal lance for improved terminal retention
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
Nylon (Polyamide) Body
Contact Current Rating
3A
Pitch Spacing
2.5mm
No. of Contacts
4Contacts
Product Range
Mini-SPOX 5267 Series
Contact Material
Brass
Connector Type
PCB Header
Connector Orientation
Straight
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000373
