Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98898-1029Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel3865556
Cut Tape3911942
Product RangeNSCC 98898 Series
Also Known As988981029, 2120509CA201H, 98898-1029
Your Part Number
1,392 In Stock
Need more?
1,392 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.800 | CNY2.80 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.800 (CNY3.164) |
| 95+ | CNY1.630 (CNY1.8419) |
| 285+ | CNY1.550 (CNY1.7515) |
| 760+ | CNY1.490 (CNY1.6837) |
| 1900+ | CNY1.430 (CNY1.6159) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3800+ | CNY1.260 (CNY1.4238) |
| 11400+ | CNY1.220 (CNY1.3786) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98898-1029Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel3865556
Cut Tape3911942
Product RangeNSCC 98898 Series
Also Known As988981029, 2120509CA201H, 98898-1029
Technical Datasheet
Product RangeNSCC 98898 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min22AWG
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
NSCC 98898 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex NSCC 98819/98821 & 98273 Series Receptacle Housing Connectors
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
