Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98825-1061Copy
Order Code3107391
Product RangeNSCC 98825
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.260 (CNY7.0738) |
| 100+ | CNY6.050 (CNY6.8365) |
| 500+ | CNY5.260 (CNY5.9438) |
| 1000+ | CNY5.000 (CNY5.650) |
| 2000+ | CNY4.890 (CNY5.5257) |
| 3000+ | CNY4.770 (CNY5.3901) |
Price for:Each
Minimum: 10
Multiple: 10
CNY62.60 (CNY70.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98825-1061Copy
Order Code3107391
Product RangeNSCC 98825
Technical Datasheet
Product RangeNSCC 98825
No. of Positions6Ways
For Use WithMolex FCI Pin Contacts
Connector Body MaterialPET (Polyester) Body
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NSCC 98825
No. of Positions
6Ways
Connector Body Material
PET (Polyester) Body
Voltage Rating
14VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
For Use With
Molex FCI Pin Contacts
IP Rating
-
Current Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
