Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98822-1041Copy
Manufacturer Standard Lead Time36 weeks
Order Code4295616
Product RangeNSCC 98822 Series
Also Known As988221041, 07711EV4F1, 98822-1041
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.170 (CNY34.0921) |
| 10+ | CNY27.520 (CNY31.0976) |
| 100+ | CNY20.890 (CNY23.6057) |
| 250+ | CNY19.930 (CNY22.5209) |
| 500+ | CNY19.010 (CNY21.4813) |
| 1000+ | CNY18.090 (CNY20.4417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.17 (CNY34.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98822-1041Copy
Manufacturer Standard Lead Time36 weeks
Order Code4295616
Product RangeNSCC 98822 Series
Also Known As988221041, 07711EV4F1, 98822-1041
Technical Datasheet
Product RangeNSCC 98822 Series
No. of Positions4Ways
Pitch Spacing3.33mm
For Use WithMolex NSCC 1.50mm Size FCI SICMA Pin Terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NSCC 98822 Series
No. of Positions
4Ways
For Use With
Molex NSCC 1.50mm Size FCI SICMA Pin Terminal
Gender
Plug
Pitch Spacing
3.33mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00541
