Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98822-1021Copy
Manufacturer Standard Lead Time16 weeks
Order Code2779918
Product RangeNSCC 98822 Series
Also Known As988221021, 07511EV2F1, 98822-1021
Your Part Number
1,898 In Stock
Need more?
1,898 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.430 (CNY9.5259) |
| 100+ | CNY7.950 (CNY8.9835) |
| 500+ | CNY7.460 (CNY8.4298) |
Price for:Each
Minimum: 10
Multiple: 10
CNY84.30 (CNY95.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98822-1021Copy
Manufacturer Standard Lead Time16 weeks
Order Code2779918
Product RangeNSCC 98822 Series
Also Known As988221021, 07511EV2F1, 98822-1021
Technical Datasheet
Product RangeNSCC 98822 Series
No. of Positions2Ways
Pitch Spacing3.33mm
For Use WithMolex 1.50mm Size FCI SICMA Male Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
- NSCC 3.33mm pitch male pin connector
- Mates with 98817 series NSCC 3.33mm pitch female housing
- Non-sealed connector
- Use with 1.50mm size FCI SICMA male terminal
- Polyester housing
- Voltage rating of 13.5V
- Current rating of 10A
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
NSCC 98822 Series
No. of Positions
2Ways
For Use With
Molex 1.50mm Size FCI SICMA Male Crimp Terminals
Gender
Plug
Pitch Spacing
3.33mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004645
