Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98821-1061Copy
Manufacturer Standard Lead Time12 weeks
Order Code2779917
Product RangeNSCC 98821 Series
Also Known As988211061, 010401321, 98821-1061
Your Part Number
8,120 In Stock
Need more?
8,120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.150 (CNY4.6895) |
| 100+ | CNY3.090 (CNY3.4917) |
| 500+ | CNY2.800 (CNY3.164) |
| 1000+ | CNY2.470 (CNY2.7911) |
| 2000+ | CNY2.300 (CNY2.599) |
| 3000+ | CNY2.270 (CNY2.5651) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.50 (CNY46.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98821-1061Copy
Manufacturer Standard Lead Time12 weeks
Order Code2779917
Product RangeNSCC 98821 Series
Also Known As988211061, 010401321, 98821-1061
Technical Datasheet
Product RangeNSCC 98821 Series
No. of Positions6Ways
Pitch Spacing-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- NSCC hybrid receptacle connector
- Mates with 98825 hybrid male connector
- Unsealed
- Use with 1.50mm and 2.80mm female terminal
- Polyester housing
- Voltage rating of 13.5V
- Current rating of 15A
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
NSCC 98821 Series
No. of Positions
6Ways
For Use With
Molex UCC2 98898 Series Receptacle Crimp Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003765
