Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98817-1045Copy
Manufacturer Standard Lead Time23 weeks
Order Code4668126
Product RangeNSCC 98817 Series
Also Known As988171045, 010205325, 98817-1045
Your Part Number
574 In Stock
Need more?
574 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.980 (CNY3.3674) |
| 100+ | CNY2.910 (CNY3.2883) |
| 500+ | CNY2.830 (CNY3.1979) |
| 1000+ | CNY2.790 (CNY3.1527) |
| 2000+ | CNY2.740 (CNY3.0962) |
| 3000+ | CNY2.690 (CNY3.0397) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.80 (CNY33.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98817-1045Copy
Manufacturer Standard Lead Time23 weeks
Order Code4668126
Product RangeNSCC 98817 Series
Also Known As988171045, 010205325, 98817-1045
Technical Datasheet
Product RangeNSCC 98817 Series
No. of Positions4Ways
Pitch Spacing3.33mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
NSCC 98817 Series
No. of Positions
4Ways
For Use With
Molex NSCC Series 988971109, 988971119 & 988971129 Receptacle Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.33mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
