Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98817-1041Copy
Manufacturer Standard Lead Time19 weeks
Order Code3864081
Product RangeNSCC 98817 Series
Also Known As988171041, 010201321, 98817-1041
Your Part Number
5,727 In Stock
Need more?
5,727 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.140 (CNY3.5482) |
| 100+ | CNY3.040 (CNY3.4352) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1000+ | CNY2.120 (CNY2.3956) |
| 2000+ | CNY2.090 (CNY2.3617) |
| 3000+ | CNY2.040 (CNY2.3052) |
Price for:Each
Minimum: 10
Multiple: 10
CNY31.40 (CNY35.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98817-1041Copy
Manufacturer Standard Lead Time19 weeks
Order Code3864081
Product RangeNSCC 98817 Series
Also Known As988171041, 010201321, 98817-1041
Technical Datasheet
Product RangeNSCC 98817 Series
No. of Positions4Ways
Pitch Spacing3.33mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
NSCC 98817 Series
No. of Positions
4Ways
For Use With
Molex NSCC Series 988971109, 988971119 & 988971129 Receptacle Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.33mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
