Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98817-1030Copy
Manufacturer Standard Lead Time13 weeks
Order Code4168391
Product RangeNSCC 98817 Series
Also Known As988171030, 010109329, 98817-1030
Your Part Number
1,680 In Stock
Need more?
1,680 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY2.300 (CNY2.599) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.860 (CNY2.1018) |
| 2000+ | CNY1.820 (CNY2.0566) |
| 3000+ | CNY1.780 (CNY2.0114) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.80 (CNY30.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98817-1030Copy
Manufacturer Standard Lead Time13 weeks
Order Code4168391
Product RangeNSCC 98817 Series
Also Known As988171030, 010109329, 98817-1030
Technical Datasheet
Product RangeNSCC 98817 Series
No. of Positions3Ways
Pitch Spacing3.33mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
NSCC 98817 Series
No. of Positions
3Ways
For Use With
Molex NSCC Series 988971109, 988971119 & 988971129 Receptacle Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.33mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
