Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98817-1028Copy
Manufacturer Standard Lead Time18 weeks
Order Code3864077
Product RangeNSCC 98817 Series
Also Known As988171028, 10008328, 98817-1028
Your Part Number
263 In Stock
1,900 more incoming. You can reserve stock now
263 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.500 (CNY2.825) |
| 100+ | CNY1.510 (CNY1.7063) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.430 (CNY1.6159) |
| 2000+ | CNY1.420 (CNY1.6046) |
| 3000+ | CNY1.410 (CNY1.5933) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.00 (CNY28.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98817-1028Copy
Manufacturer Standard Lead Time18 weeks
Order Code3864077
Product RangeNSCC 98817 Series
Also Known As988171028, 10008328, 98817-1028
Technical Datasheet
Product RangeNSCC 98817 Series
No. of Positions2Ways
Pitch Spacing3.33mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NSCC 98817 Series
No. of Positions
2Ways
For Use With
Molex NSCC Series 988971109, 988971119 & 988971129 Receptacle Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.33mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
