Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98817-1025Copy
Manufacturer Standard Lead Time16 weeks
Order Code2779914
Product RangeNSCC 98817 Series
Also Known As988171025, 10005325, 98817-1025
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.840 (CNY2.0792) |
| 500+ | CNY1.750 (CNY1.9775) |
| 1000+ | CNY1.680 (CNY1.8984) |
| 2000+ | CNY1.550 (CNY1.7515) |
| 3000+ | CNY1.410 (CNY1.5933) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.80 (CNY21.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98817-1025Copy
Manufacturer Standard Lead Time16 weeks
Order Code2779914
Product RangeNSCC 98817 Series
Also Known As988171025, 10005325, 98817-1025
Technical Datasheet
Product RangeNSCC 98817 Series
No. of Positions2Ways
Pitch Spacing3.33mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- NSCC 3.33mm pitch female housing
- Mates with 98822 series NSCC 3.33mm pitch male housing
- Unsealed
- Use with 1.50mm size FCI SICMA female terminal
- Polyester housing
- Voltage rating of 13.5V
- Current rating of 10A
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
NSCC 98817 Series
No. of Positions
2Ways
For Use With
Molex NSCC Series 988971109, 988971119 & 988971129 Receptacle Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.33mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.305
