Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98817-1021Copy
Manufacturer Standard Lead Time31 weeks
Order Code2060667
Product RangeNSCC 98817 Series
Also Known As988171021, 010009321, 98817-1021
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.750 (CNY1.9775) |
| 100+ | CNY1.340 (CNY1.5142) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 2000+ | CNY1.190 (CNY1.3447) |
| 3000+ | CNY1.160 (CNY1.3108) |
Price for:Each
Minimum: 10
Multiple: 10
CNY17.50 (CNY19.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98817-1021Copy
Manufacturer Standard Lead Time31 weeks
Order Code2060667
Product RangeNSCC 98817 Series
Also Known As988171021, 010009321, 98817-1021
Technical Datasheet
Product RangeNSCC 98817 Series
No. of Positions2Ways
Pitch Spacing3.33mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Terminals produced in high-conductivity alloy
- One-piece receptacles with integrated hinged TPA function
- ‘Go no-go’ locking system with audible click
- Colour coding linked to the mechanical keying
Technical Specifications
Product Range
NSCC 98817 Series
No. of Positions
2Ways
For Use With
Molex NSCC Series 988971109, 988971119 & 988971129 Receptacle Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.33mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001797
