Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98817-1020Copy
Manufacturer Standard Lead Time26 weeks
Order Code3864076
Product RangeNSCC 98817 Series
Also Known As988171020, 010009329, 98817-1020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.440 (CNY2.7572) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.640 (CNY1.8532) |
| 1000+ | CNY1.540 (CNY1.7402) |
| 2000+ | CNY1.530 (CNY1.7289) |
| 3000+ | CNY1.510 (CNY1.7063) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.40 (CNY27.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98817-1020Copy
Manufacturer Standard Lead Time26 weeks
Order Code3864076
Product RangeNSCC 98817 Series
Also Known As988171020, 010009329, 98817-1020
Technical Datasheet
Product RangeNSCC 98817 Series
No. of Positions2Ways
Pitch Spacing3.33mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
NSCC 98817 Series
No. of Positions
2Ways
For Use With
Molex NSCC Series 988971109, 988971119 & 988971129 Receptacle Crimp Terminals
Gender
Receptacle
Pitch Spacing
3.33mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
