Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98816-1011Copy
Order Code3865562
Product RangeNSCC 98816 Series
Also Known As988161011, 18501EV10M1, 98816-1011
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.060 (CNY12.4978) |
| 100+ | CNY8.900 (CNY10.057) |
| 500+ | CNY8.360 (CNY9.4468) |
| 1000+ | CNY8.330 (CNY9.4129) |
| 2000+ | CNY8.290 (CNY9.3677) |
| 3000+ | CNY6.930 (CNY7.8309) |
Price for:Each
Minimum: 10
Multiple: 10
CNY110.60 (CNY124.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98816-1011Copy
Order Code3865562
Product RangeNSCC 98816 Series
Also Known As988161011, 18501EV10M1, 98816-1011
Technical Datasheet
Product RangeNSCC 98816 Series
No. of Positions10Ways
For Use WithMolex NSCC 98897 Series Unsealed Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NSCC 98816 Series
No. of Positions
10Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex NSCC 98897 Series Unsealed Terminals
IP Rating
-
Current Rating
10A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
