Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98788-1201Copy
Manufacturer Standard Lead Time10 weeks
Order Code2779912
Product RangeNSCC 98788 Series
Also Known As987881201, 19201EV10M1, 98788-1201
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.630 (CNY24.4419) |
| 10+ | CNY13.180 (CNY14.8934) |
| 100+ | CNY13.030 (CNY14.7239) |
| 250+ | CNY12.880 (CNY14.5544) |
| 500+ | CNY12.500 (CNY14.125) |
| 1000+ | CNY12.250 (CNY13.8425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.63 (CNY24.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98788-1201Copy
Manufacturer Standard Lead Time10 weeks
Order Code2779912
Product RangeNSCC 98788 Series
Also Known As987881201, 19201EV10M1, 98788-1201
Technical Datasheet
Product RangeNSCC 98788 Series
No. of Positions10Ways
Pitch Spacing4.25mm
For Use WithMolex Sicma 1.5 & 2.8mm Female Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
- NSCC 1.50mm pitch wire-to-wire receptacle housing
- Mates with 98789-1201 1.50mm pitch NSCC male housing
- Use with SICMA 1.5mm and 2.8mm size male terminals
- Polyester housing
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
NSCC 98788 Series
No. of Positions
10Ways
For Use With
Molex Sicma 1.5 & 2.8mm Female Terminals
Gender
Receptacle
Pitch Spacing
4.25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011189
