Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98658-1213
Order Code
Full Reel4168419
Cut Tape4168364
Product RangeMOX 98658 Series
Your Part Number
29,199 In Stock
Need more?
29199 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY0.601 | CNY0.00 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.993 (CNY1.1221) |
| 250+ | CNY0.650 (CNY0.7345) |
| 750+ | CNY0.638 (CNY0.7209) |
| 2000+ | CNY0.626 (CNY0.7074) |
| 5000+ | CNY0.614 (CNY0.6938) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.601 (CNY0.6791) |
| 30000+ | CNY0.537 (CNY0.6068) |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98658-1213
Order Code
Full Reel4168419
Cut Tape4168364
Product RangeMOX 98658 Series
Technical Datasheet
Product RangeMOX 98658 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin
For Use WithMolex MOX Series 0.635mm Housings
Wire Size AWG Min22AWG
Contact MaterialCopper Nickel Silicon
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MOX 98658 Series
Contact Termination Type
Crimp
Contact Plating
Tin
Wire Size AWG Min
22AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Molex MOX Series 0.635mm Housings
Contact Material
Copper Nickel Silicon
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
