Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98298-0004Copy
Manufacturer Standard Lead Time13 weeks
Order Code2779911
Product RangeMOX 98298 Series
Also Known As982980004, 98298-0004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.700 (CNY7.571) |
| 100+ | CNY6.030 (CNY6.8139) |
| 500+ | CNY4.930 (CNY5.5709) |
| 1000+ | CNY4.490 (CNY5.0737) |
| 2000+ | CNY4.360 (CNY4.9268) |
| 3000+ | CNY4.220 (CNY4.7686) |
Price for:Each
Minimum: 10
Multiple: 10
CNY67.00 (CNY75.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98298-0004Copy
Manufacturer Standard Lead Time13 weeks
Order Code2779911
Product RangeMOX 98298 Series
Also Known As982980004, 98298-0004
Technical Datasheet
Product RangeMOX 98298 Series
No. of Positions6Ways
Pitch Spacing2.54mm
For Use WithMolex MOX 98658 Series Female Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MOX 98298 series 2.54mm pitch receptacle housing
- Dual row breakable housing
- Brown polyester material
- Features polarization
- Current rating is 6A
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
MOX 98298 Series
No. of Positions
6Ways
For Use With
Molex MOX 98658 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0253
