Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98298-0001Copy
Manufacturer Standard Lead Time37 weeks
Order Code3865561
Product RangeMOX 98298 Series
Also Known As982980001, 98298-0001
Your Part Number
6,348 In Stock
Need more?
6,348 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.270 (CNY5.9551) |
| 100+ | CNY4.470 (CNY5.0511) |
| 500+ | CNY4.040 (CNY4.5652) |
| 1000+ | CNY3.640 (CNY4.1132) |
| 2000+ | CNY3.560 (CNY4.0228) |
| 3000+ | CNY3.470 (CNY3.9211) |
Price for:Each
Minimum: 10
Multiple: 10
CNY52.70 (CNY59.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98298-0001Copy
Manufacturer Standard Lead Time37 weeks
Order Code3865561
Product RangeMOX 98298 Series
Also Known As982980001, 98298-0001
Technical Datasheet
Product RangeMOX 98298 Series
No. of Positions6Ways
For Use WithMolex MOX 98658 Series Crimp Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating-
Current Rating6A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MOX 98298 Series
No. of Positions
6Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex MOX 98658 Series Crimp Socket Contacts
IP Rating
-
Current Rating
6A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
