Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98267-0265Copy
Manufacturer Standard Lead Time24 weeks
Order Code2113931
Product RangePremo-Flex 98267 Series
Also Known As982670265, 98267-0265
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.270 (CNY26.2951) |
| 10+ | CNY19.740 (CNY22.3062) |
| 100+ | CNY19.190 (CNY21.6847) |
| 250+ | CNY18.630 (CNY21.0519) |
| 500+ | CNY18.080 (CNY20.4304) |
| 1000+ | CNY17.520 (CNY19.7976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.27 (CNY26.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98267-0265Copy
Manufacturer Standard Lead Time24 weeks
Order Code2113931
Product RangePremo-Flex 98267 Series
Also Known As982670265, 98267-0265
Technical Datasheet
No. of Cores10Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourWhite
Product RangePremo-Flex 98267 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 98267-0265 is a 0.305m 10-way Premo-Flex™ Jumper Cable with FFC type A to FFC type A connectors, tin (Sn)-plated contracts and 1mm pitch, termination interface. The 98267 series jumper cable can be used with Molex FFC-FPC connector.
- 1.2A Maximum current per contact
- 60VAC Maximum voltage
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Cores
10Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
305mm
Product Range
Premo-Flex 98267 Series
Pitch Spacing
1mm
Cable Length - Imperial
12"
Jacket Colour
White
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for 98267-0265
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003931
