Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98267-0203Copy
Manufacturer Standard Lead Time23 weeks
Order Code3726736
Product RangePremo-Flex 98267 Series
Also Known As982670203, 98267-0203
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.230 (CNY16.0799) |
| 10+ | CNY12.810 (CNY14.4753) |
| 100+ | CNY12.530 (CNY14.1589) |
| 250+ | CNY12.260 (CNY13.8538) |
| 500+ | CNY12.020 (CNY13.5826) |
| 1000+ | CNY11.770 (CNY13.3001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.23 (CNY16.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98267-0203Copy
Manufacturer Standard Lead Time23 weeks
Order Code3726736
Product RangePremo-Flex 98267 Series
Also Known As982670203, 98267-0203
Technical Datasheet
No. of Cores6Core
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColourWhite
Product RangePremo-Flex 98267 Series
Technical Specifications
No. of Cores
6Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 98267 Series
Pitch Spacing
1mm
Cable Length - Imperial
2"
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
