Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98266-0321Copy
Manufacturer Standard Lead Time18 weeks
Order Code3726719
Product RangePremo-Flex 98266 Series
Also Known As982660321, 98266-0321
Your Part Number
314 In Stock
Need more?
314 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.330 (CNY48.9629) |
| 10+ | CNY38.330 (CNY43.3129) |
| 100+ | CNY32.750 (CNY37.0075) |
| 250+ | CNY30.720 (CNY34.7136) |
| 500+ | CNY28.690 (CNY32.4197) |
| 1000+ | CNY26.660 (CNY30.1258) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.33 (CNY48.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98266-0321Copy
Manufacturer Standard Lead Time18 weeks
Order Code3726719
Product RangePremo-Flex 98266 Series
Also Known As982660321, 98266-0321
Technical Datasheet
No. of Cores30Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket ColourWhite
Product RangePremo-Flex 98266 Series
Technical Specifications
No. of Cores
30Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 98266 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Colour
White
Technical Docs (1)
Alternatives for 98266-0321
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
