Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No94550-4004Copy
Manufacturer Standard Lead Time38 weeks
Order Code3865539
Product RangeRAST 5 94550 Series
Also Known As945504004, 94550-4004
Your Part Number
1,816 In Stock
Need more?
1,816 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.660 (CNY5.2658) |
| 100+ | CNY4.360 (CNY4.9268) |
| 500+ | CNY3.420 (CNY3.8646) |
| 1000+ | CNY3.310 (CNY3.7403) |
| 2000+ | CNY3.190 (CNY3.6047) |
| 3000+ | CNY3.070 (CNY3.4691) |
Price for:Each
Minimum: 10
Multiple: 10
CNY46.60 (CNY52.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No94550-4004Copy
Manufacturer Standard Lead Time38 weeks
Order Code3865539
Product RangeRAST 5 94550 Series
Also Known As945504004, 94550-4004
Technical Datasheet
Product RangeRAST 5 94550 Series
No. of Positions4Ways
Pitch Spacing5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RAST 5 94550 Series
No. of Positions
4Ways
For Use With
Molex High Normal Force 94518 Series Tab Crimp Terminals
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003551
