Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No94518-0201Copy
Order Code4262108
Product Range94518 Series
Also Known As945180201, 94518-0201
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY1.270 (CNY1.4351) |
| 5000+ | CNY1.160 (CNY1.3108) |
| 7500+ | CNY1.110 (CNY1.2543) |
| 12500+ | CNY1.070 (CNY1.2091) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY3,175.00 (CNY3,587.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No94518-0201Copy
Order Code4262108
Product Range94518 Series
Also Known As945180201, 94518-0201
Technical Datasheet
Product Range94518 Series
Contact GenderSocket
Contact Termination TypeCrimp
Contact PlatingTin Plated Contacts
For Use WithMolex High Normal Force Housing Connectors
Contact MaterialBrass
Technical Specifications
Product Range
94518 Series
Contact Termination Type
Crimp
For Use With
Molex High Normal Force Housing Connectors
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Technical Docs (1)
Alternatives for 94518-0201
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
