Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93769-8628Copy
Order Code
Full Reel2783893
Cut Tape2783913
Product RangeMXMag 93769 Series
Also Known AsGTIN UPC EAN: 889056789097
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY124.310 | CNY124.31 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.310 (CNY140.4703) |
| 2+ | CNY115.160 (CNY130.1308) |
| 8+ | CNY109.020 (CNY123.1926) |
| 21+ | CNY103.420 (CNY116.8646) |
| 53+ | CNY99.800 (CNY112.774) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 107+ | CNY91.540 (CNY103.4402) |
| 321+ | CNY82.380 (CNY93.0894) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93769-8628Copy
Order Code
Full Reel2783893
Cut Tape2783913
Product RangeMXMag 93769 Series
Also Known AsGTIN UPC EAN: 889056789097
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingPanel Mount, Through Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMXMag 93769 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- MXMag Gigabit 8 core single-port RJ45 connector
- Withstands up to 2,500 mating cycles
- Gigabit Ethernet speed
- Shielded RJ45 connector
Applications
Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2024)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Panel Mount, Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
MXMag 93769 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
