Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93755-5226
Order Code
Full Reel2783899
Cut Tape2783915
Product RangeMXMag 93755
Also Known AsGTIN UPC EAN: 889056683548
Your Part Number
137 In Stock
Need more?
137 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY66.090 | CNY66.09 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.090 (CNY74.6817) |
| 2+ | CNY64.050 (CNY72.3765) |
| 8+ | CNY62.010 (CNY70.0713) |
| 21+ | CNY59.960 (CNY67.7548) |
| 53+ | CNY59.350 (CNY67.0655) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 107+ | CNY57.750 (CNY65.2575) |
| 321+ | CNY50.530 (CNY57.0989) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93755-5226
Order Code
Full Reel2783899
Cut Tape2783915
Product RangeMXMag 93755
Also Known AsGTIN UPC EAN: 889056683548
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingPanel Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMXMag 93755
SVHCTo Be Advised
Product Overview
- MXMag fast Ethernet 4 Core single-port RJ45 connector
- 25.4mm (1.00”) inverted (tab-up)
- RJ45 interface with robust terminal design
- Withstands up to 2,500 mating cycles
- Fast Ethernet speed
Applications
Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
With LED
Product Range
MXMag 93755
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
