Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93627-3601Copy
Order Code2783891
Product RangeMXMag 93627 Series
Also Known AsGTIN UPC EAN: 889056530682
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.610 (CNY67.3593) |
| 10+ | CNY50.670 (CNY57.2571) |
| 25+ | CNY50.300 (CNY56.839) |
| 100+ | CNY49.930 (CNY56.4209) |
| 250+ | CNY49.560 (CNY56.0028) |
| 500+ | CNY49.180 (CNY55.5734) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.61 (CNY67.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93627-3601Copy
Order Code2783891
Product RangeMXMag 93627 Series
Also Known AsGTIN UPC EAN: 889056530682
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingPanel Mount, Through Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMXMag 93627 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
93627-3601 is a MXMag gigabit Ethernet 8 core non-PoE single-port RJ45 connector.
- 21.4mm (0.85”) inverted (tab-up)
- Right-angle, inverted profile
- Available with shield tabs
- Available with green-green LEDs
- 0.5A, 125VDC rated
- Available with 2KV shield connection
- Operating temperature range from 0°C to +70°C
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Panel Mount, Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
MXMag 93627 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
