Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93626-8520
Order Code2783896
Product RangeMXMag 93626
Also Known AsGTIN UPC EAN: 889056690317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.830 (CNY107.1579) |
| 10+ | CNY82.970 (CNY93.7561) |
| 25+ | CNY68.750 (CNY77.6875) |
| 100+ | CNY61.640 (CNY69.6532) |
| 250+ | CNY56.900 (CNY64.297) |
| 500+ | CNY53.100 (CNY60.003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.83 (CNY107.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93626-8520
Order Code2783896
Product RangeMXMag 93626
Also Known AsGTIN UPC EAN: 889056690317
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingPanel Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeMXMag 93626
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MXMag Gigabit 8 core single-port RJ45 connector
- 21.6mm (0.85”) standard (tab-down)
- RJ45 interface with robust terminal design
- Withstands up to 2,500 mating cycles
- Gigabit Ethernet speed
Applications
Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
MXMag 93626
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
