Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93626-3508
Order Code2783895
Product RangeMXMag 93626
Also Known AsGTIN UPC EAN: 889056690294
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.960 (CNY79.0548) |
| 10+ | CNY59.430 (CNY67.1559) |
| 25+ | CNY55.710 (CNY62.9523) |
| 100+ | CNY52.630 (CNY59.4719) |
| 250+ | CNY50.110 (CNY56.6243) |
| 500+ | CNY47.840 (CNY54.0592) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.96 (CNY79.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93626-3508
Order Code2783895
Product RangeMXMag 93626
Also Known AsGTIN UPC EAN: 889056690294
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingPanel Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMXMag 93626
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MXMag Gigabit 8 core single-port RJ45 connector
- 21.6mm (0.85”) standard (tab-down)
- RJ45 interface with robust terminal design
- Withstands up to 2,500 mating cycles
- Gigabit Ethernet speed
Applications
Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
With LED
Product Range
MXMag 93626
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
