Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93626-3006
Order Code2783897
Product RangeMXMag 93626
Also Known AsGTIN UPC EAN: 889056690539
Your Part Number
154 In Stock
Need more?
154 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY67.390 (CNY76.1507) |
| 10+ | CNY57.340 (CNY64.7942) |
| 25+ | CNY53.690 (CNY60.6697) |
| 100+ | CNY50.720 (CNY57.3136) |
| 250+ | CNY48.280 (CNY54.5564) |
| 500+ | CNY47.650 (CNY53.8445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY67.39 (CNY76.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93626-3006
Order Code2783897
Product RangeMXMag 93626
Also Known AsGTIN UPC EAN: 889056690539
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector MountingPanel Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMXMag 93626
SVHCNo SVHC (25-Jun-2025)
Product Overview
- MXMag Gigabit 8 core single-port RJ45 connector
- 21.6mm (0.85”) standard (tab-down)
- RJ45 interface with robust terminal design
- Withstands up to 2,500 mating cycles
- Gigabit Ethernet speed
Applications
Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
With LED
Product Range
MXMag 93626
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
