Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93604-0063
Order Code4293254
Product RangeGWconnect 93604 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY775.580 (CNY876.4054) |
| 5+ | CNY760.070 (CNY858.8791) |
| 10+ | CNY744.560 (CNY841.3528) |
| 25+ | CNY729.050 (CNY823.8265) |
| 50+ | CNY713.540 (CNY806.3002) |
| 100+ | CNY698.030 (CNY788.7739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY775.58 (CNY876.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0063
Order Code4293254
Product RangeGWconnect 93604 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminium
External Height - Metric215mm
External Width - Metric252mm
External Depth - Metric91mm
IP RatingIP66, IP69
Body Colour-
NEMA Rating-
Product RangeGWconnect 93604 Series
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
215mm
External Depth - Metric
91mm
Body Colour
-
Product Range
GWconnect 93604 Series
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
252mm
IP Rating
IP66, IP69
NEMA Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3615
