Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93604-0062Copy
Manufacturer Standard Lead Time44 weeks
Order Code4667642
Product RangeGWconnect 93604 Series
Also Known As936040062, 8000.6284.0, 93604-0062
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY472.510 (CNY533.9363) |
| 5+ | CNY465.020 (CNY525.4726) |
| 10+ | CNY457.520 (CNY516.9976) |
| 25+ | CNY417.820 (CNY472.1366) |
| 50+ | CNY414.010 (CNY467.8313) |
| 100+ | CNY413.860 (CNY467.6618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY472.51 (CNY533.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0062Copy
Manufacturer Standard Lead Time44 weeks
Order Code4667642
Product RangeGWconnect 93604 Series
Also Known As936040062, 8000.6284.0, 93604-0062
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialDiecast Aluminium
External Height - Metric167mm
External Width - Metric189mm
External Depth - Metric80mm
IP RatingIP66, IP69
Body ColourNatural
NEMA Rating-
External Height - Imperial6.57"
External Width - Imperial7.44"
External Depth - Imperial3.15"
Product RangeGWconnect 93604 Series
SVHCTo Be Advised
Configurable-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
167mm
External Depth - Metric
80mm
Body Colour
Natural
External Height - Imperial
6.57"
External Depth - Imperial
3.15"
SVHC
To Be Advised
Enclosure Material
Diecast Aluminium
External Width - Metric
189mm
IP Rating
IP66, IP69
NEMA Rating
-
External Width - Imperial
7.44"
Product Range
GWconnect 93604 Series
Configurable
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
