Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93604-0042Copy
Manufacturer Standard Lead Time24 weeks
Order Code4293252
Product RangeGWconnect 93604 Series
Also Known As936040042, 8000.6267.0, 93604-0042
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,365.710 (CNY2,673.2523) |
| 5+ | CNY2,323.670 (CNY2,625.7471) |
| 10+ | CNY2,277.200 (CNY2,573.236) |
| 25+ | CNY2,230.730 (CNY2,520.7249) |
| 50+ | CNY2,184.250 (CNY2,468.2025) |
| 100+ | CNY2,137.780 (CNY2,415.6914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,365.71 (CNY2,673.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0042Copy
Manufacturer Standard Lead Time24 weeks
Order Code4293252
Product RangeGWconnect 93604 Series
Also Known As936040042, 8000.6267.0, 93604-0042
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminium
External Height - Metric313mm
External Width - Metric407mm
External Depth - Metric157mm
IP RatingIP66, IP69
Body ColourGrey
NEMA Rating-
External Height - Imperial12.32"
External Width - Imperial16.02"
Product RangeGWconnect 93604 Series
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
313mm
External Depth - Metric
157mm
Body Colour
Grey
External Height - Imperial
12.32"
Product Range
GWconnect 93604 Series
Enclosure Material
Diecast Aluminium
External Width - Metric
407mm
IP Rating
IP66, IP69
NEMA Rating
-
External Width - Imperial
16.02"
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.154
