Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93604-0037
Order Code4293251
Product RangeGWconnect 93604 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,104.290 (CNY1,247.8477) |
| 5+ | CNY1,086.680 (CNY1,227.9484) |
| 10+ | CNY1,069.070 (CNY1,208.0491) |
| 25+ | CNY1,051.280 (CNY1,187.9464) |
| 50+ | CNY1,015.740 (CNY1,147.7862) |
| 100+ | CNY995.430 (CNY1,124.8359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,104.29 (CNY1,247.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0037
Order Code4293251
Product RangeGWconnect 93604 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminium
External Height - Metric252mm
External Width - Metric215mm
External Depth - Metric91mm
IP RatingIP66, IP69
Body ColourGrey
NEMA Rating-
Product RangeGWconnect 93604 Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
252mm
External Depth - Metric
91mm
Body Colour
Grey
Product Range
GWconnect 93604 Series
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
215mm
IP Rating
IP66, IP69
NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.375
