Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93604-0032
Order Code4293250
Product RangeGWconnect 93604 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY725.550 (CNY819.8715) |
| 5+ | CNY713.930 (CNY806.7409) |
| 10+ | CNY702.310 (CNY793.6103) |
| 25+ | CNY692.640 (CNY782.6832) |
| 50+ | CNY682.960 (CNY771.7448) |
| 100+ | CNY673.280 (CNY760.8064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY725.55 (CNY819.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0032
Order Code4293250
Product RangeGWconnect 93604 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminium
External Height - Metric252mm
External Width - Metric215mm
External Depth - Metric91mm
IP RatingIP66, IP69
Body ColourGrey
NEMA Rating-
Product RangeGWconnect 93604 Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
252mm
External Depth - Metric
91mm
Body Colour
Grey
Product Range
GWconnect 93604 Series
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
215mm
IP Rating
IP66, IP69
NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3615
