Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY606.720 (CNY685.5936) |
| 5+ | CNY581.990 (CNY657.6487) |
| 10+ | CNY541.550 (CNY611.9515) |
| 20+ | CNY530.720 (CNY599.7136) |
Price for:Each
Minimum: 1
Multiple: 1
CNY606.72 (CNY685.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0027
Order Code2779729
Product RangeGWconnect
Also Known As8000.6264.0, GTIN UPC EAN: 887191869025
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric74mm
External Width - Metric155mm
External Depth - Metric178mm
IP RatingIP66, IP69
Body ColourGrey
NEMA Rating-
External Width - Imperial6.1"
Product RangeGWconnect
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
- Die-cast aluminium enclosure with external mounting flanges
- 189mm x 167mm x 80mm size
- IP66, IP69 rated
Technical Specifications
Enclosure Type
Small
External Height - Metric
74mm
External Depth - Metric
178mm
Body Colour
Grey
External Width - Imperial
6.1"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
155mm
IP Rating
IP66, IP69
NEMA Rating
-
Product Range
GWconnect
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8195

