Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93604-0022
Order Code4293249
Product RangeGWconnect 93604 Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.200 (CNY396.856) |
| 10+ | CNY339.870 (CNY384.0531) |
| 25+ | CNY334.260 (CNY377.7138) |
| 100+ | CNY323.120 (CNY365.1256) |
| 250+ | CNY316.660 (CNY357.8258) |
| 500+ | CNY310.200 (CNY350.526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.20 (CNY396.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93604-0022
Order Code4293249
Product RangeGWconnect 93604 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialDiecast Aluminium
External Width - Metric166mm
External Depth - Metric64mm
IP RatingIP66, IP69
Body ColourGrey
NEMA Rating-
Product RangeGWconnect 93604 Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Width - Metric
166mm
IP Rating
IP66, IP69
NEMA Rating
-
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Diecast Aluminium
External Depth - Metric
64mm
Body Colour
Grey
Product Range
GWconnect 93604 Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56165
