Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-3538Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293281
Product Range93601 Series
Also Known As936013538, 7824.6414.0, 93601-3538
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384.080 (CNY434.0104) |
| 5+ | CNY353.480 (CNY399.4324) |
| 10+ | CNY322.880 (CNY364.8544) |
| 25+ | CNY302.630 (CNY341.9719) |
| 50+ | CNY288.170 (CNY325.6321) |
| 100+ | CNY274.470 (CNY310.1511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY384.08 (CNY434.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-3538Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293281
Product Range93601 Series
Also Known As936013538, 7824.6414.0, 93601-3538
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Top Entry
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithMolex Size 24B S-D, S-DD, S-E, S-EE, S-EP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
Product Range93601 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Top Entry
Rectangular Shell Size
24B
Product Range
93601 Series
Locking Type
2 Lever
For Use With
Molex Size 24B S-D, S-DD, S-E, S-EE, S-EP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1579
