Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-2577Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293279
Product Range93601 Series
Also Known As936012577, 7816.6413.0, 93601-2577
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY257.760 (CNY291.2688) |
| 5+ | CNY253.710 (CNY286.6923) |
| 10+ | CNY249.660 (CNY282.1158) |
| 25+ | CNY245.400 (CNY277.302) |
| 50+ | CNY237.270 (CNY268.1151) |
| 100+ | CNY232.530 (CNY262.7589) |
Price for:Each
Minimum: 1
Multiple: 1
CNY257.76 (CNY291.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-2577Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293279
Product Range93601 Series
Also Known As936012577, 7816.6413.0, 93601-2577
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Top Entry
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithMolex Size 16B S-D, S-DD, S-E, S-EE, S-EP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
Product Range93601 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Top Entry
Rectangular Shell Size
16B
Product Range
93601 Series
Locking Type
2 Lever
For Use With
Molex Size 16B S-D, S-DD, S-E, S-EE, S-EP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1457
