Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-2571Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293278
Product Range93601 Series
Also Known As936012571, 7816.6405.0, 93601-2571
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.220 (CNY269.1886) |
| 10+ | CNY230.410 (CNY260.3633) |
| 25+ | CNY226.640 (CNY256.1032) |
| 100+ | CNY211.440 (CNY238.9272) |
| 250+ | CNY198.250 (CNY224.0225) |
| 500+ | CNY194.290 (CNY219.5477) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.22 (CNY269.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-2571Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293278
Product Range93601 Series
Also Known As936012571, 7816.6405.0, 93601-2571
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Top Entry
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithMolex Size 16B S-D, S-DD, S-E, S-EE, S-EP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
Product Range93601 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Top Entry
Locking Type
1 Lever
For Use With
Molex Size 16B S-D, S-DD, S-E, S-EE, S-EP, S-ES, S-HSB, S-ESHV, S-K, S-M & S-EHV Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
16B
Product Range
93601 Series
Technical Docs (1)
Alternatives for 93601-2571
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1294
