Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-1575Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293276
Product Range93601 Series
Also Known As936011575, 7810.6412.0, 93601-1575
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.530 (CNY368.9789) |
| 5+ | CNY302.020 (CNY341.2826) |
| 10+ | CNY277.510 (CNY313.5863) |
| 25+ | CNY256.880 (CNY290.2744) |
| 50+ | CNY247.740 (CNY279.9462) |
| 100+ | CNY235.950 (CNY266.6235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.53 (CNY368.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-1575Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293276
Product Range93601 Series
Also Known As936011575, 7810.6412.0, 93601-1575
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Top Entry
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size10B
Product Range93601 Series
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Top Entry
Locking Type
2 Lever
Product Range
93601 Series
Connector Body Material
Aluminium Body
Rectangular Shell Size
10B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141
