Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-1559Copy
Manufacturer Standard Lead Time22 weeks
Order Code2918269
Product Range93601 Series
Also Known As936011559, 7810.6372.0, 93601-1559
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.630 (CNY302.4219) |
| 5+ | CNY262.280 (CNY296.3764) |
| 10+ | CNY256.930 (CNY290.3309) |
| 25+ | CNY251.580 (CNY284.2854) |
| 50+ | CNY246.220 (CNY278.2286) |
| 100+ | CNY240.870 (CNY272.1831) |
Price for:Each
Minimum: 1
Multiple: 1
CNY267.63 (CNY302.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-1559Copy
Manufacturer Standard Lead Time22 weeks
Order Code2918269
Product Range93601 Series
Also Known As936011559, 7810.6372.0, 93601-1559
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size10B
Product Range93601 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
Product Range
93601 Series
Connector Body Material
Aluminium Body
Rectangular Shell Size
10B
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
