Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-1162Copy
Manufacturer Standard Lead Time30 weeks
Order Code2918265
Also Known As936011162, 7810.4541.0, 93601-1162
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.110 (CNY201.2643) |
| 10+ | CNY157.030 (CNY177.4439) |
| 100+ | CNY139.250 (CNY157.3525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.11 (CNY201.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-1162Copy
Manufacturer Standard Lead Time30 weeks
Order Code2918265
Also Known As936011162, 7810.4541.0, 93601-1162
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithMolex Size 10A S-A & S-D Inserts
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Rectangular Shell Size
10A
Locking Type
1 Lever
For Use With
Molex Size 10A S-A & S-D Inserts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074389
