Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-0622Copy
Manufacturer Standard Lead Time16 weeks
Order Code2918248
Product Range93601 Series
Also Known As936010622, 7803.6204.0, 93601-0622
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.920 (CNY79.0096) |
| 10+ | CNY59.420 (CNY67.1446) |
| 100+ | CNY52.360 (CNY59.1668) |
| 250+ | CNY49.860 (CNY56.3418) |
| 500+ | CNY47.090 (CNY53.2117) |
| 1000+ | CNY45.030 (CNY50.8839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.92 (CNY79.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0622Copy
Manufacturer Standard Lead Time16 weeks
Order Code2918248
Product Range93601 Series
Also Known As936010622, 7803.6204.0, 93601-0622
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size3A
Product Range93601 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
Product Range
93601 Series
Connector Body Material
Aluminium Body
Rectangular Shell Size
3A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026898
