Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-0616Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293275
Product Range93601 Series
Also Known As936010616, 7803.6202.0, 93601-0616
Your Part Number
87 In Stock
Need more?
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.090 (CNY66.7717) |
| 10+ | CNY57.290 (CNY64.7377) |
| 100+ | CNY54.610 (CNY61.7093) |
| 250+ | CNY53.060 (CNY59.9578) |
| 500+ | CNY51.510 (CNY58.2063) |
| 1000+ | CNY49.960 (CNY56.4548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.09 (CNY66.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0616Copy
Manufacturer Standard Lead Time16 weeks
Order Code4293275
Product Range93601 Series
Also Known As936010616, 7803.6202.0, 93601-0616
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount, Top Entry
Locking Type1 Lever
Rectangular Shell Size3A
Product Range93601 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount, Top Entry
Rectangular Shell Size
3A
SVHC
No SVHC (25-Jun-2025)
Locking Type
1 Lever
Product Range
93601 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
