Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93601-0563Copy
Manufacturer Standard Lead Time16 weeks
Order Code2918245
Product Range93601 Series
Also Known As936010563, 7724.3522.0, 93601-0563
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.190 (CNY282.7147) |
| 10+ | CNY212.570 (CNY240.2041) |
| 25+ | CNY199.240 (CNY225.1412) |
| 100+ | CNY184.010 (CNY207.9313) |
| 250+ | CNY173.890 (CNY196.4957) |
| 500+ | CNY168.790 (CNY190.7327) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.19 (CNY282.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No93601-0563Copy
Manufacturer Standard Lead Time16 weeks
Order Code2918245
Product Range93601 Series
Also Known As936010563, 7724.3522.0, 93601-0563
Technical Datasheet
Accessory TypeFrame
For Use WithMolex S-M Series Heavy Duty Connector Inserts
Product Range93601 Series
SVHCTo Be Advised
Product Overview
GWconnect Heavy Duty Connectors (HDC) delivers a complete portfolio of heavy-duty industrial solutions.
- Heavy-duty enclosures in die-cast aluminium alloy or self-extinguishing thermoplastic
- Inserts with asymmetric guide rails
- Riveted stainless steel pegs on hoods, housings and covers
- Spring-loaded lockable metal covers
- Anti-aging, oil-resistant and fuel resistant seal gaskets
Applications
Commercial Vehicle, Industrial
Technical Specifications
Accessory Type
Frame
Product Range
93601 Series
For Use With
Molex S-M Series Heavy Duty Connector Inserts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
